Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | € 45.030 |
Price for:Each
Minimum: 6
Multiple: 6
€ 270.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No33 03 160
Order Code4241243
Plier StyleDuckbill
Overall Length160mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Duckbill plier
- Duckbill shaped jaws 9mm wide at the tip and tapering to 1.5mm thickness
- Smooth gripping surfaces
- Chrome vanadium electric steel, forged, oil-hardened
- Plastic coating handle type
- Red colour, rivet joint type, flat jaw type
- Chrome plated surface finish
- 2 11/64" jaw length, 19/64" jaw thickness, 23/64" tip thickness
- 1/8" tip width
- Dimension is 160 x 53 x 13mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Duckbill
Product Range
-
Overall Length
160mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103