Quantity | Price (ex VAT) |
---|---|
1+ | € 1,527.000 |
Product Information
Product Overview
Tool case “BIG Basic Move” Mechanic 90 parts with integrated wheels and telescopic handle is a Mobile professional equipment for mechanics.
- Equipped with 12 KNIPEX tools, a total of 90 brand tools
- Telescopic handle set in the base as well as two external, smooth-running skater wheels
- Two metal flip locks and a three-digit combination lock for secure locking of the cover
- Label field with two stickers for individual labelling
- Maximum payload is 20Kg
- Volume: 33 litres
- Strong ergonomic handle, circumferential aluminium frame, metal hinges
Contents
00 11 01 cabinet key, 70 02 160 diagonal cutter, 74 02 200 diagonal cutter, 71 31 200 compact bolt cutter, 26 12 200/26 22 200 side cutting pliers, 78 61 140 super knips XL, 16 95 01 SB universal stripping tool, 16 20 50 SB folding knife, 86 01 250 pliers wrench, 87 01 250 high-tech water pump pliers, Set of screwdrivers, Locksmith's hammer, 8100 SA 8 Zyklop set of metal ratchets 28 pieces, Set of hex key wrenches, Spirit level type, Combination wrench set, Pin punch set, Automatic centre punch.
Technical Specifications
90 Pcs Telescopic Handle Set, Filps Locks, Screwdriver & Set, Metal Hinges, Tool Boards & Base Tray
No SVHC (27-Jun-2018)
BIG Basic Move Mechanic Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate