Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.780 |
5+ | € 15.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No32100RTBHBR
Order Code3376807
For Use With-
Carrying Capacity80kg
Wheel Diameter100mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality bolthole fitting castor which is attached by a single fixing bolt (12mm fixing bolt diameter hole with a 10mm adaptor supplied). This sturdy castor is extremely hardy, suits almost any application.
Technical Specifications
For Use With
-
Wheel Diameter
100mm
Carrying Capacity
80kg
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88