You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEYSIGHT TECHNOLOGIES E4980AL-032
LCR Meter, Precision, Bench, 300 kHz, E4980AL
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- E4980AL-032
- Order Code:
- 3262659
- Product Range
- E4980AL
- Technical Datasheet:
- E4980AL-032 Datasheet
Product Range Selector (E4980AL)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bench
- :
- 300kHz
- :
- -
- :
- -
- :
- -
- :
- E4980AL
Technical Documents (3)
Product Overview
- 20Hz to 300KHz frequency range
- 100uV to 2Vrms, 1uA to 20mA variable test signal
- DC bias 1.5/2V, auto-level control, DC resistance
- 201 points list sweep
- Versatile PC connectivity (LAN, USB, and GPIB)
2 In stock
2 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 11/9/23
Available to manufacturer lead time 7 weeks
Standard lead time for this product is 7 weeks.
More details
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €5,926.00 €7,170.46 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.