Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoG010
Order Code3389930
Also Known AsGTIN UPC EAN: 4024028060101
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoG010
Order Code3389930
Also Known AsGTIN UPC EAN: 4024028060101
Enclosure Type-
Enclosure MaterialPlastic
External Height - Metric95mm
External Width - Metric135mm
External Depth - Metric45mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high quality black shell case with ventilating slots and removable front panel.
Technical Specifications
Enclosure Type
-
External Height - Metric
95mm
External Depth - Metric
45mm
Body Colour
Black
External Height - Imperial
-
External Depth - Imperial
-
Enclosure Material
Plastic
External Width - Metric
135mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104