You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C2220C476M3R2C7186

Multilayer Ceramic Capacitor, 47 µF, 25 V, 2220 [5650 Metric], ± 20%, X7R, 5 mm

Date/Lot Code
KEMET C2220C476M3R2C7186
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C2220C476M3R2C7186
Order Code:
1826350
Product Range
KPS Series
See all Technical Docs

Product Range Selector (KPS Series)

See all from this product range

Alternatives for C2220C476M3R2C7186

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47µF

:
25V

:
2220 [5650 Metric]

:
± 20%

:
X7R

:
5mm

:
KPS Series

:
-55°C

:
125°C


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The KPS series surface mount Multilayer Ceramic Chip Capacitor utilizes proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.
  • Higher capacitance in the same footprint
  • Board space savings
  • Advanced protection against thermal and mechanical stress
  • Provides up to 10mm of board flex capability
  • Reduces audible and microphonic noise
  • Extremely low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • Environmentally friendly
  • Capable of Pb-Free reflow profiles

Applications

Industrial, Automotive, Aerospace, Defence, Military, Communications & Networking, Power Management

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 500/reel:2629487 Check stock

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€4.34

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €4.34
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €3.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €2.96
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €2.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 500/reel: 2629487

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price Your Price
200+ €3.23
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €3.17
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.