Print Page
UECESDR14A0000
EMI Core, 10MHz, 6.2mm ID x 15mm OD x 3.5mm L, ESD-R Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUECESDR14A0000
Order Code4374949
Product RangeESD-R Series
Technical Datasheet
21,096 In Stock
Ship in 9 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 300+ | € 0.413 |
| 900+ | € 0.388 |
Price for:Each
Minimum: 300
Multiple: 300
€ 123.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUECESDR14A0000
Order Code4374949
Product RangeESD-R Series
Technical Datasheet
Outer Diameter15mm
Product Length3.5mm
Inner Diameter6.2mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Outer Diameter
15mm
Inner Diameter
6.2mm
Frequency Max
10MHz
Product Range
ESD-R Series
Product Length
3.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001