Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKAUDEN
Manufacturer Part NoSOHO/MAN
Order Code3390242
Product Range10" SOHO Home Networking
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKAUDEN
Manufacturer Part NoSOHO/MAN
Order Code3390242
Product Range10" SOHO Home Networking
Accessory TypeManagement Bar
For Use With10" Enclosures
Product Range10" SOHO Home Networking
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Cable management bar for SOHO cabinets
- 3 Rung type
- Steel construction
- Ideal for our KAUDEN small 4U and 8U SOHO cabinet
- Charcoal black colour
Technical Specifications
Accessory Type
Management Bar
Product Range
10" SOHO Home Networking
For Use With
10" Enclosures
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151