Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerK&S
Manufacturer Part NoKS8256
Order Code4264998
Product RangeK&S - Aluminium Sheet
Also Known AsGTIN UPC EAN: 0614121102569
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerK&S
Manufacturer Part NoKS8256
Order Code4264998
Product RangeK&S - Aluminium Sheet
Also Known AsGTIN UPC EAN: 0614121102569
Rod Type-
Length254mm
External Height0.81mm
Standard-
Product RangeK&S - Aluminium Sheet
SVHCTo Be Advised
Product Overview
Ideal for scratch model building, architectural prototyping, general hobby & craft, restoration and repairs.
- Size: 100 x 254mm (4" x 10") sheet
Technical Specifications
Rod Type
-
External Height
0.81mm
Product Range
K&S - Aluminium Sheet
Length
254mm
Standard
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63061200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057