Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJTS
Manufacturer Part NoGML-5212
Order Code3401742
Also Known AsGTIN UPC EAN: 04007754194500
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 113.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 113.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJTS
Manufacturer Part NoGML-5212
Order Code3401742
Also Known AsGTIN UPC EAN: 04007754194500
DirectivityCardioid, Super Cardioid
Output Impedance220ohm
Frequency Response Min80Hz
Frequency Response Max18kHz
Sensitivity16mV/Pa
Connector TypeXLR
Lead Length-
Product Range-
Product Overview
- Condenser gooseneck mic supplied with cardioid, super-cardioid and omni- directional interchangeable capsule modules
- -10dB pad and Low-Cut switches are provided for easy installation
- Mic-On LED indicates the working status
- Ultra-flexible gooseneck permits adjustment to any desired shape and position
- Switchable low cut filter
- LED for indicating operating status
- Integrated 3-Pole XLR plug
- Operation via external phantom power
- Maximum sound pressure: 125dB
- Power supply: DC 48V phantom power
- Ambient temperature: 0 - 40°C
- Length: 465mm
- Weight: 230g
Technical Specifications
Directivity
Cardioid, Super Cardioid
Frequency Response Min
80Hz
Sensitivity
16mV/Pa
Lead Length
-
Output Impedance
220ohm
Frequency Response Max
18kHz
Connector Type
XLR
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.393