Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJTS
Manufacturer Part NoCX-509
Order Code3401746
Also Known AsGTIN UPC EAN: 04007754194098
DirectivityUnidirectional
Output Impedance220kohm
Frequency Response Min18kHz
Frequency Response Max30Hz
Sensitivity-65dB
Connector TypeXLR Plug
Lead Length-
Product Range-
Product Overview
The JTS CX-509 Condenser microphone is a compact low profile microphone designed for versatile placement around the sound source. Its wide frequency response, low noise characteristics, low distortion have made the JTS CX-509 a popular choice in studio and performance applications. Excels as an Overhead Cymbal and Hi-Hat microphone as well as for Tom Toms, Percussion, and Acoustic Guitars.
- Type:Uni-directional Condenser
- Sensitivity (at 1,000Hz): -65dB*(0.56mV)*0dB=1V/μbar
- Max. SPL (for 1% T.H.D.): 130 dB
- Signal-To-Noise Ratio: 70dB
- Output Connector: 3P XLR(M) (power module)
- Phantom Power Requirements: 9 - 52VDC
- Current Consumption: ≤3mA
- Weight: 60 grams (2.11oz)
- Dimensions (HxW): 79x19mm
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
18kHz
Sensitivity
-65dB
Lead Length
-
Output Impedance
220kohm
Frequency Response Max
30Hz
Connector Type
XLR Plug
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205