Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGHR-06V-S
Order Code1516242
Product RangeGH
Technical Datasheet
96,356 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | € 0.0829 |
| 500+ | € 0.074 |
| 1000+ | € 0.0704 |
| 2500+ | € 0.066 |
| 5000+ | € 0.0647 |
| 10000+ | € 0.0634 |
Price for:Each
Minimum: 100
Multiple: 100
€ 8.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGHR-06V-S
Order Code1516242
Product RangeGH
Technical Datasheet
Product RangeGH
No. of Positions6Ways
Pitch Spacing1.25mm
For Use WithGH Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GH series Disconnectable Crimp Connector developed for PDP, LCD or small electronics equipment. This low insertion type connector realizes easier mating operation. The basic concept of the contact part of this connector is equivalent to the performance proven SHL connector.
- Secure locking structure
- Contact lock structure
- Prevent deformation of contacts
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Product Range
GH
No. of Positions
6Ways
For Use With
GH Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003738