Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoJAA049-220-600
Order Code3531117
Product RangeJSP - Sand Weighted Traffic Cones
Also Known AsGTIN UPC EAN: 5038428147392
No Longer Stocked
Product Information
ManufacturerJSP
Manufacturer Part NoJAA049-220-600
Order Code3531117
Product RangeJSP - Sand Weighted Traffic Cones
Also Known AsGTIN UPC EAN: 5038428147392
Height500mm
Cone ColourRed / Silver
Sign TypeTraffic
Cone Legend-
Cone MaterialPE (Polyethylene)
Product RangeJSP - Sand Weighted Traffic Cones
SVHCTo Be Advised
Product Overview
- One-piece cone complete with 2 reflective sleeve
- Traditional Hexagonal base
- Made from moulded polyethylene
- Impact resistant linear
- Sand Weighting contained in a sealed moulded base
- Meets the 1975 traffic sign regulations. Des 2
Technical Specifications
Height
500mm
Sign Type
Traffic
Cone Material
PE (Polyethylene)
SVHC
To Be Advised
Cone Colour
Red / Silver
Cone Legend
-
Product Range
JSP - Sand Weighted Traffic Cones
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:86080000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.765001