Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoASG124-121-100
Order Code4222655
Also Known AsGTIN UPC EAN: 5038428113939
No Longer Stocked
Product Information
ManufacturerJSP
Manufacturer Part NoASG124-121-100
Order Code4222655
Also Known AsGTIN UPC EAN: 5038428113939
Respirator TypeDisposable
Face Mask StyleHalf Mask
Facemask ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
The unique patented FilterSpec® effortlessly combines both eye & respiratory protection. The one-piece lens offers optimal coverage and has Anti-Mist and Anti-Scratch coating as standard. FFP2V filtration giving 99% efficiency. FilterSpec® out exceeds EN149 for breathing resistance by more than HALF and performs over 3% above the standard for filtration efficiency. Includes black holder, 3 filters and spectacle with Clear HC & Anti-Mist Lens.
- Goggle:-
- Stylish spectacle element design
- Fully adjustable spectacle frame for maximum comfort & security
- 6.5 base, one-piece lens offers optimal coverage
- Anti-Mist Coating on Lens as standard
- Anti-Scratch Coating on Lens as standard
- Conforms to EN 166.1.F
- Filter Mask:-
- Disposable filter mask element for optimum protection
- Re-usable filter holder element for an economic PPE solution
- Conforms to EN 1827:1999:+A1:2009
- Lightweight for user comfort. (Under 60g)
- Exhale valve fitted for increased filter element longevity
- Each product comes supplied with 3 filter elements
- Removable, replaceable elastic strapping
Contents
Spectacle, Filter Holder & 3x Filter Masks
Technical Specifications
Respirator Type
Disposable
Facemask Colour
White
SVHC
To Be Advised
Face Mask Style
Half Mask
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177