You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IRISYS IRC6637SAW

Occupancy Monitoring System, Infrared - Time of Flight, 5m/s, 2.5m to 4.5m, Main Entrance, White

IRISYS IRC6637SAW
IRISYS IRC6637SAW
IRISYS IRC6637SAW
IRISYS IRC6637SAW
IRISYS IRC6637SAW
IRISYS IRC6637SAW
IRISYS IRC6637SAW
IRISYS IRC6637SAW
IRISYS IRC6637SAW
IRISYS IRC6637SAW
IRISYS IRC6637SAW
IRISYS IRC6637SAW
IRISYS IRC6637SAW
IRISYS IRC6637SAW
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IRISYS IRISYS
Manufacturer Part No:
IRC6637SAW
Order Code:
3443143
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
IRC6637SAW   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (0)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5m/s

:
0

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Designed for accuracy and fast implementation, a SafeCount system helps businesses comply with social distancing and occupancy guidelines by anonymously counting people as they enter and exit your building. Suitable for buildings of all sizes, even those with multiple entrances and exits, a SafeCount solution delivers live occupancy data with visual warnings and alerts when limits are approached or exceeded. SafeCount works independently of existing IT networks and is designed for simple setup and fast installation. SafeCount can be used monitor occupancy of entire buildings, individual rooms or anything inbetween. Example use cases are: retail stores and supermarkets. higher education, corporate workplaces, washrooms, restaurants, hospitality and leisure facilities. This model is to be used as the main entrance sensor.
  • High accuracy people counter- SafeCount
  • Device emits infrared light- time of Flight technology
  • Employee detecting - staff filtering - detection speed 5m/s max.
  • Dwell time measurement
  • Functions in low-light or no-light conditions
  • Connect up to 32 units seamlessly
  • Remote configuration and validation
  • Unaffected by reflective or shiny surfaces
  • Accurately detects children and adults
  • Edge IoT device
  • Mounting Height 2.5m to 4.5m
  • Sensor dimensions: 195x110x32mm
  • Housing material: Cast aluminium
  • Illumination requirement: N/A – works in darkness
  • Operating temperature: 0°C to 40°C
  • Usage Indoor only
  • Auto height setuph, height measurement & filtering - accuracy ±2cm
  • Configuration interface: HTML 5 web config.
  • Mobile device compatible
  • Weight: 550g

Applications

Medical, Audio Visual, Business, Commercial, Installations, Industrial Automation, Labeling & Identification, Security, Theft Prevention and Traceability

Contents

1 x people counter IRC 6637SAW, 1 x assembly device.

Footnotes

Coverage Varies based on mounting height: @2.5m = 2.27m x 1.63m @4.0m = 4.41m x 3.16m

Available to manufacturer lead time 4 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2,862.00 ( ex VAT  ) €3,463.02 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €2,862.00 €3,463.02
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --