Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBFUS3.0
Order Code3410052
Also Known AsGTIN UPC EAN: 5055288423381
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.960 |
5+ | € 10.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBFUS3.0
Order Code3410052
Also Known AsGTIN UPC EAN: 5055288423381
Memory Capacity64GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
High speed, ultra-compact USB flash drive
- Stylish, low profile metal casing
- Ideal as a 'leave-in' storage solution
- SuperSpeed USB 3.0 interface
- Supports Win XP/Vista/7/8, Linux and Mac OS X
- Dimensions (HxWxD): 5x12x21mm
Contents
Contents: USB drive only
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013