Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITT2GC-2D-4MLITE
Order Code4439878
Also Known AsKIT_T2G_C-2D-4M_LITE, SP005922725
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 296.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 296.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITT2GC-2D-4MLITE
Order Code4439878
Also Known AsKIT_T2G_C-2D-4M_LITE, SP005922725
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameTraveo T2G
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7F, Cortex-M0+
Silicon Core NumberCYT3DLBBHBES
Kit ContentsEvaluation Board CYT3DLBBHBES, 4M Lite, USB Type-C Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITT2GC-2D-4MLITE is a TRAVEO™ T2G Cluster 4M Lite Kit. It is a low-cost evaluation board for the TRAVEO™ T2G CYT3DL device with on-board Miniprog4 for program and debug functionalities. The CYUSB3014-BZXC converts the RGB display signals into USB packets. The RGB frames can then be viewed by running a media player application on a PC. Typical applications include instrument cluster, cockpit, two-wheelers, commercial, construction and agricultural vehicles (CAV).
- Pmod connector to support external RMII Ethernet Phy(DP83848)
- On-board Miniprog4 for program and debug functionalities
- On-board CYUSB3014-BZXC to stream RGB display signals to PC through USB packets
- High-speed serial memory interface using flash (S26HL) and RAM (S27KL)
- Multiple interfaces like Arduino, Mikrobus, 2x Shield-2-Go and a raspberry pi are supported
- LVDS connector to support G070Y2 FPD display
- LVDS connector to support OV5640 MIPI camera
- Potentiometer, LEDs and buttons to test basic functionalities
- Quick solution to rapidly develop an instrument cluster prototype using TRAVEO™ T2G CYT3DL device
- Display output can be viewed in PC, thereby removing the need of physical displays
Contents
KIT-T2G-C-2D-4M-LITE REV-01 board, USB Type-C to Type-C cable.
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
Traveo T2G
Core Sub-Architecture
Cortex-M7F, Cortex-M0+
Kit Contents
Evaluation Board CYT3DLBBHBES, 4M Lite, USB Type-C Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CYT3DLBBHBES
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1