Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 632.720 |
Product Information
Product Overview
CYTVII-B-H-8M-176-CPU is a CYT4BF TRAVEO™ ARM® Cortex®-M7 MCU 32bit embedded evaluation board. The CPU board is meant to be used along with a Traveo II base board (CYTVII-B-E-BB). The base board brings out all important interface connections such as CAN, LIN, SPI EEPROM, CXPI, and Flexray, and can be used in conjunction with several CPU boards of the Traveo II family. The CPU board is shipped with a 12V DC power adapter. This adapter can be plugged into the AC mains supply anywhere in the world and is designed to receive 100-240V AC V at 50/60Hz. While powering the board, you must connect only the power adapter supplied with the evaluation-board and not any other part.
- One Traveo II device, either soldered or mounted on a socket (U3)
- USB-UART interface for terminal logging (J25)
- PMIC to generate the 5, 3.3, 1.1V output, which powers CPU board and base board (if connected)
- One hibernate wakeup switch
- Reset controller with manual reset switch (SW5) and voltage supervision
- Samtec connector interface (J34 and J35) for connecting to the base board CYTVII-B-E-BB
- SMIF connector (J33) so that the SMIF module can be mounted
Technical Specifications
Infineon
Traveo II
Cortex-M0+, Cortex-M7F
Evaluation Board CYT4BF8C
No SVHC (21-Jan-2025)
32bit
ARM
CYT4BF8C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate