Print Page
5,082 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.407 |
10+ | € 0.258 |
100+ | € 0.169 |
500+ | € 0.130 |
1000+ | € 0.108 |
5000+ | € 0.0795 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGX50AE6327HTSA1
Order Code2432683
Product RangeBGX50
Also Known AsBGX 50A E6327, SP000011092
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage50V
Average Forward Current140mA
Bridge Rectifier Case StyleSOT-143
No. of Pins4Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingSurface Mount
Forward Surge Current-
Operating Temperature Max150°C
Product RangeBGX50
Product Overview
The BGX 50A E6327 is a single phase high-speed silicon Switching Diode Array with bridge configuration. Schottky diode rectifier with fast switching speed and low voltage drop for high energy efficiency rectifiers. Suitable also for advanced reverse polarity protection.
- Very small system
- 70V Peak reverse voltage
- 210mW Total power dissipation
- 360k/W Junction, soldering point
- 1.5pF Diode capacitance
- 6ns Reverse recovery time
- AEC-Q101 Qualified
Applications
Mains Rectification
Warnings
Due to technical requirements, components may contain dangerous substances.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
140mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
50V
Bridge Rectifier Case Style
SOT-143
Forward Voltage Max
1.3V
Forward Surge Current
-
Product Range
BGX50
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability