Print Page
17,320 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.0958 |
| 10+ | € 0.0537 |
| 100+ | € 0.0403 |
| 500+ | € 0.0316 |
| 1000+ | € 0.0278 |
| 5000+ | € 0.0259 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS1602VH6327XTSA1
Order Code2480922
Product RangeBAS16
Also Known AsBAS 16-02V H6327 , SP000752008
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current200mA
Forward Voltage Max1.25V
Diode Module ConfigurationSingle
Diode Case StyleSC-79
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current2.5A
Diode MountingSurface Mount
Product RangeBAS16
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.25V
Diode Case Style
SC-79
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Average Forward Current
200mA
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2.5A
Product Range
BAS16
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability