Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAUIRG4PH50S
Order Code1857362
Also Known AsSP001512028
Technical Datasheet
388 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.300 |
| 5+ | € 11.240 |
| 10+ | € 11.180 |
| 50+ | € 6.930 |
| 100+ | € 5.900 |
| 250+ | € 5.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRG4PH50S
Order Code1857362
Also Known AsSP001512028
Technical Datasheet
Continuous Collector Current57A
Collector Emitter Saturation Voltage1.75V
Power Dissipation217W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AUIRG4PH50S is an Insulated Gate Bipolar Transistor for use with PTC heater. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency. It is optimized for minimum saturation voltage and low operating frequencies (<lt/>1kHz).
- Low collector-to-emitter voltage
Applications
Automotive, HVAC, Power Management
Technical Specifications
Continuous Collector Current
57A
Power Dissipation
217W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Saturation Voltage
1.75V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability