Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIEC LOCK
Manufacturer Part NoPC720
Order Code3376605
Also Known AsKettle Lead GTIN UPC EAN: 5051259149120
Your Part Number
16 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.320 |
| 5+ | € 7.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIEC LOCK
Manufacturer Part NoPC720
Order Code3376605
Also Known AsKettle Lead GTIN UPC EAN: 5051259149120
Connector to ConnectorMains Plug, UK to IEC 60320 C13 (Lockable)
Cable Length - Metric2m
Current Rating5A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (27-Jun-2024)
Product Overview
A 2m UK plug to locking IEC (C13) power cable where the IEC socket locks into the IEC plug, eliminating the risk of accidental removal of the IEC socket. Fitted with a 5A fuse, 1mm² H05VV-F3 cable and with BS approval.
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13 (Lockable)
Current Rating
5A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25