Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5+ | € 150.740 |
10+ | € 146.900 |
25+ | € 130.760 |
50+ | € 119.980 |
100+ | € 113.060 |
Price for:Each
Minimum: 5
Multiple: 5
€ 753.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGKEA03L
Order Code1335974
Technical Datasheet
Product Range-
Contact ConfigurationDPST-1NO, SPST-NC
Switch TerminalsScrew
Contact Voltage AC Max600V
Contact Current AC Max6A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max2.8A
Technical Specifications
Product Range
-
Switch Terminals
Screw
Contact Current AC Max
6A
Contact Voltage DC Max
250V
Contact Configuration
DPST-1NO, SPST-NC
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
2.8A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844