Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972355188
Order Code1854708
Product RangeSEB 2610 F4,8 Series
Technical Datasheet
390 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.110 |
| 5+ | € 2.910 |
| 10+ | € 2.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972355188
Order Code1854708
Product RangeSEB 2610 F4,8 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating25A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourGreen, Yellow
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeSEB 2610 F4,8 Series
SVHCBoric acid (23-Jan-2024)
Product Overview
Safety built-in socket, 4 mm diameter, contact-protected, with 4.8 x 0.8 tab connector complying with DIN 46 244, gold-plated brass. For installation into switchpanels and equipment chassis with wall thicknesses up to 6 mm. Installation hole: 12.2 mm diameter, Tightening torque: 50 Ncm, Accessory: assembly tool MW SEB
- 4 mm safety system
- Sockets
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 25 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Applications
Test & Measurement, Safety
Technical Specifications
Gender
Receptacle
Current Rating
25A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SEB 2610 F4,8 Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Green, Yellow
Contact Termination Type
Quick Connect
SVHC
Boric acid (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006