Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoEF2-D150-1
Order Code3497602
Product RangeZERO SCREW EF2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoEF2-D150-1
Order Code3497602
Product RangeZERO SCREW EF2
Technical Datasheet
No. of Positions1Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA60mm²
Wire Connection MethodPush In
Rated Current175A
Rated Voltage600V
No. of Levels1
Product RangeZERO SCREW EF2
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
-
Wire Connection Method
Push In
Rated Voltage
600V
Product Range
ZERO SCREW EF2
Wire Size AWG Min
-
Conductor Area CSA
60mm²
Rated Current
175A
No. of Levels
1
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001