Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No37204000
Order Code4224424
Also Known AsGTIN UPC EAN: 5013433204001
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.440 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 10.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No37204000
Order Code4224424
Also Known AsGTIN UPC EAN: 5013433204001
Kit ContentsT15 x 250mm, T20 x 250mm, T25 x 250mm and T30 x 250mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 250mm (10") Blades
- Allows good access with soft grip handles and chrome vanadium blades
Contents
T15 x 250mm, T20 x 250mm, T25 x 250mm and T30 x 250mm
Technical Specifications
Kit Contents
T15 x 250mm, T20 x 250mm, T25 x 250mm and T30 x 250mm
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.508