Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part NoDEL-19410282701
Order Code2451458
Product RangeHan-Eco Series
Your Part Number
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part NoDEL-19410282701
Order Code2451458
Product RangeHan-Eco Series
Product RangeHan-Eco Series
No. of Contacts29Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Han-Eco Series
Wire Size AWG Max
16AWG
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
29Contacts
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114533