Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No10810071141
Order Code4574905
Product RangeHan Protect Series
Technical Datasheet
50 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 246.050 |
| 5+ | € 241.130 |
| 10+ | € 236.210 |
| 25+ | € 231.290 |
| 50+ | € 226.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 246.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No10810071141
Order Code4574905
Product RangeHan Protect Series
Technical Datasheet
Product RangeHan Protect Series
Connector MountingCable Mount
No. of Contacts4Contacts
Contact GenderPin
No. of Rows-
Contact Termination TypeCrimp
Connector Shell Size3A
Contact Material-
Contact Plating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Han Protect Series
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Connector Mounting
Cable Mount
No. of Contacts
4Contacts
No. of Rows
-
Connector Shell Size
3A
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2