Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Next business day delivery available
Order before 18:00 for standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 235.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 235.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM1U1918SBK.,.
Order Code2763642
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height44.45mm
External Height - Metric43.7mm
External Width - Metric422mm
External Depth - Metric457mm
Enclosure MaterialAluminium
Body ColourBlack
External Height - Imperial1.75"
External Width - Imperial16.61"
External Depth - Imperial17.99"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RM1U1918SBK is a Rugged Rack Chassis made of extruded aluminium with rugged, textured, black powder paint finish. It is suitable for desk top or rack mountable applications and includes top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware. It has two 0.064-inch aluminium powder coat panels and two 0.125-inch aluminium mounting brackets.
- Front and rear panel are interchangeable
- Strong construction and light weight
- Knockdown design
- Easy handling
Applications
Industrial
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
43.7mm
External Depth - Metric
457mm
Body Colour
Black
External Width - Imperial
16.61"
Product Range
-
Panel Space Height
44.45mm
External Width - Metric
422mm
Enclosure Material
Aluminium
External Height - Imperial
1.75"
External Depth - Imperial
17.99"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RM1U1918SBK.,.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5