Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1599TABLBKBAT
Order Code2764194
Also Known AsGTIN UPC EAN: 623980400662
Technical Datasheet
6 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | € 23.9943 |
3+ | € 23.5103 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.99 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599TABLBKBAT
Order Code2764194
Also Known AsGTIN UPC EAN: 623980400662
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric190mm
External Depth - Metric240mm
IP RatingIP54
Body ColourBlack
NEMA RatingNEMA 12K
External Height - Imperial1.18"
External Width - Imperial7.48"
External Depth - Imperial9.45"
Product Range-
Product Overview
- Low profile - ergonomically designed for a comfortable fit into the user’s hands
- Perfect for instrument or mobile data enclosures requiring a touch screen
- Molded from flame retardant ABS plastic
- Enclosure is assembled with six (6) - M3-0.5 x 18 mm Philips machine screws, threaded into integral brass bushings
- integral brass bushings are factory inserted into the top half of the enclosure
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
- P.C. board standoffs are molded into case top & bottom halves
- Contains one end panel - removable for easy modification
- Bottom half of enclosure includes a square - molded inlay for labels
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
30mm
External Depth - Metric
240mm
Body Colour
Black
External Height - Imperial
1.18"
External Depth - Imperial
9.45"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
190mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
7.48"
Product Range
-
Technical Docs (2)
Alternatives for 1599TABLBKBAT
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4