Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 71.830 |
| 5+ | € 62.240 |
| 10+ | € 58.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 71.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456WL1WHBU
Order Code1876745
Product Range1456
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric89mm
External Width - Metric515mm
External Depth - Metric291mm
IP RatingIP31
Body ColourBeige, Blue
NEMA Rating-
External Height - Imperial3.5"
External Width - Imperial20.28"
External Depth - Imperial11.46"
Product Range1456
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The 1456WL1WHBU is a Sloped Console made of aluminium. Pre-assembled with a textured blue case and a beige top panel. This 1456-series console has self-adhesive rubber feet and required mounting hardware.
- 10° Slope
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
89mm
External Depth - Metric
291mm
Body Colour
Beige, Blue
External Height - Imperial
3.5"
External Depth - Imperial
11.46"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
515mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
20.28"
Product Range
1456
Configurable
No
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4