Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00135755
Order Code3403290
Also Known AsGTIN UPC EAN: 4047443367655
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00135755
Order Code3403290
Also Known AsGTIN UPC EAN: 4047443367655
No. of Ports4Ports
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Compact USB hub that provides x2 external USB-A ports and x2 USB-C ports for easily connecting external devices or peripherals to a PC or laptop.
- Well spaced USB ports; ideal for connecting large or non-standard devices
- SuperSpeed USB 3.1 interface 5Gb/s
- Convenient integrated USB-C cable for connection to PC/laptop
- Bus powered, no PSU required
- Supports Win 7/8/10 and Mac OS 10.8+
- 2 Year manufacturer warranty
Technical Specifications
No. of Ports
4Ports
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107