Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerH S MARSTON
Manufacturer Part NoCP464-060-060-04-S-2
Order Code936900
Technical Datasheet
Thermal Resistance0.7°C/W
Packages CooledPGA
External Width - Metric60mm
External Height - Metric16mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.36"
External Height - Imperial0.63"
External Length - Imperial2.36"
External Diameter - Imperial-
Product Range-
Alternatives for CP464-060-060-04-S-2
1 Product Found
Product Overview
The CP464-060-060-04-S-2 is a 60 x 60 x 16mm low profile high performance Multi-fin Heat Sink made of aluminium with black anodized finish with skimmed flat rear surface. This corrugated design low weight heat sink is attached to the recommended devices by means of self-adhesive thermally conductive sheet. This CP series heat sink is suitable for other cooling applications like microprocessors, DuraTEC™ thermoelectric modules and miniature DC fans available separately.
Applications
Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
0.7°C/W
External Width - Metric
60mm
External Length - Metric
60mm
Heat Sink Material
Aluminium
External Height - Imperial
0.63"
External Diameter - Imperial
-
Packages Cooled
PGA
External Height - Metric
16mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
2.36"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06