Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUNSON
Manufacturer Part No77091
Order Code3391566
Also Known AsGTIN UPC EAN: 5018341770914
No Longer Stocked
Product Information
ManufacturerGUNSON
Manufacturer Part No77091
Order Code3391566
Also Known AsGTIN UPC EAN: 5018341770914
Lifter TypeSuction Lifter
Length60mm
External Diameter55mm
Product Range-
SVHCTo Be Advised
Product Overview
This mini suction puller with its strong pulling power is ideal for minor panel dents. Can be used in pairs if necessary. Also suitable for positioning tiles and mirrors in bathrooms, kitchens etc.
- Heavy duty rubber suction cup
- Ideal for pulling out dents
- Also suitable for positioning tiles and mirrors, handling glass, panelling etc.
- Durable high impact nylon body
- Quick release handle
- Size (Diameter x Length): 55mm x 60mm
Technical Specifications
Lifter Type
Suction Lifter
External Diameter
55mm
SVHC
To Be Advised
Length
60mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059