Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBL2450052
Order Code3775369
Also Known AsGTIN UPC EAN: 4891199063916
Technical Datasheet
76 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.570 |
10+ | € 2.950 |
25+ | € 2.760 |
50+ | € 2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBL2450052
Order Code3775369
Also Known AsGTIN UPC EAN: 4891199063916
Technical Datasheet
Battery Voltage3V
Battery Size Code2450
Battery TechnologyLithium Manganese Dioxide
External Diameter24.5mm
Battery Capacity600mAh
External Height5mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight6.6g
Battery IEC CodeCR2450
Battery NEDA Code5029LC
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Lithium button cell battery designed for calculators, watches and computer applications. The battery is supplied individually in a blister pack.
- Lithium computer button cell
- Constant nominal voltage of 3V
- Also for use in some calculators & watches
Contents
Battery only
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
600mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2450
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
2450
External Diameter
24.5mm
External Height
5mm
Pack Quantity
1
Weight
6.6g
Battery NEDA Code
5029LC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
UN Hazard Code:3090