Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.100 |
4+ | € 18.570 |
10+ | € 14.820 |
50+ | € 12.000 |
100+ | € 9.370 |
250+ | € 8.390 |
500+ | € 7.470 |
1000+ | € 6.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM81824/1-1
Order Code4588115
Product RangeM81824/1 Series
Insulator ColourRed
Product RangeM81824/1 Series
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Insulator MaterialThermoplastic
SVHCTo Be Advised
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
26AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
M81824/1 Series
Wire Size AWG Max
20AWG
Insulator Material
Thermoplastic
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006671