Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part No200DWS25BP
Order Code4265262
Product RangeForgefix - Black Drywall Screws
31 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.020 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€ 2.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGEFIX
Manufacturer Part No200DWS25BP
Order Code4265262
Product RangeForgefix - Black Drywall Screws
Thread Size - Imperial-
Thread Size - Metric3.5mm
Screw Length25mm
Fastener MaterialSteel
Screw Head StyleBugle Head Phillips
Product RangeForgefix - Black Drywall Screws
Technical Specifications
Thread Size - Imperial
-
Screw Length
25mm
Screw Head Style
Bugle Head Phillips
Thread Size - Metric
3.5mm
Fastener Material
Steel
Product Range
Forgefix - Black Drywall Screws
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26