Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part No10TOG650
Order Code4265167
Product RangeForgefix - Plasterboard Spring Toggles
Also Known AsGTIN UPC EAN: 5028485595922
43 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.240 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 3.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGEFIX
Manufacturer Part No10TOG650
Order Code4265167
Product RangeForgefix - Plasterboard Spring Toggles
Also Known AsGTIN UPC EAN: 5028485595922
Thread Size - Imperial-
Thread Size - MetricM6
Head Type-
Thread Length-
External Length50mm
Fastener MaterialSteel
Fastener PlatingZinc
Product RangeForgefix - Plasterboard Spring Toggles
SVHCTo Be Advised
Product Overview
- Suitable for heavy duty fixing such as radiators, wall units and overhead applications
- Wide span wings spread the load for increased holding capacity
- Excellent holding power in lathe and plaster
- Quick and easy to use without the requirement for specialist fixing tools
- Suitable for use in most types of hollow walls, fibreboard, plasterboard and partitions
- Supplied with universal cross pan head machine screws
- Fixing Hole Diameter: 18mm
- Wall and Fixture Thickness: 20mm
- Cavity Depth: 30mm
Technical Specifications
Thread Size - Imperial
-
Head Type
-
External Length
50mm
Fastener Plating
Zinc
SVHC
To Be Advised
Thread Size - Metric
M6
Thread Length
-
Fastener Material
Steel
Product Range
Forgefix - Plasterboard Spring Toggles
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2