Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part No10CFS132
Order Code4265241
Product RangeForgefix - Concrete Frame Screws
Also Known AsGTIN UPC EAN: 5028485045595
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.110 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGEFIX
Manufacturer Part No10CFS132
Order Code4265241
Product RangeForgefix - Concrete Frame Screws
Also Known AsGTIN UPC EAN: 5028485045595
Thread Size - Imperial-
Thread Size - Metric7.5mm
Screw Length132mm
Fastener PlatingYellow Zinc
Fastener MaterialSteel
Screw Head StyleFlat / Countersunk Head Torx
Product RangeForgefix - Concrete Frame Screws
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Specially designed self-tapping masonry fixing
- Virtually stress free, allowing close to edge applications
- Torx compatible head screw for increased torque control
- High load capacity with interlocking thread into base material
- Through fixing, eliminating the need for marking and re-positioning
- Widely used for batten, window and door frame fixing
- Suitable for most masonry subtrates including concrete and brickwork
- Insert Bit Size: T30
- Drill Size: 6mm
- Min Hole Depth: 45mm
- Max Fixing: 90mm
Technical Specifications
Thread Size - Imperial
-
Screw Length
132mm
Fastener Material
Steel
Product Range
Forgefix - Concrete Frame Screws
Thread Size - Metric
7.5mm
Fastener Plating
Yellow Zinc
Screw Head Style
Flat / Countersunk Head Torx
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227