Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,276.000 |
Product Information
Product Overview
FLUKE VR1710 is a power quality recorder. It is a single-phase, plug-in voltage quality recorder that offers an extremely easy-to-use solution for detecting and recording power quality problems, allowing for immediate action and less downtime. The VR1710 single phase recorder satisfies the needs of maintenance and facilities management personnel in industrial, utilities, and large service organizations where reliable power quality is essential to the operation of the business. Power quality parameters including RMS average, transients, flicker, and harmonics up to the 32nd are recorded using a user-selected average period from 1 seconds to 20 minutes.
- Continuous recording of all values with no gaps
- Presents a clear graphical summary of data and a quick overview of key power quality parameters
- Min, max and average RMS values (1/4 cycle) with time stamp quickly see what happened and when
- Actual transient display (>100μs) with time stamp to help you identify power quality issues quickly
- Records flicker to EN 61000-4-15 and individual harmonic and THD values with trends
- Provides statistical analysis of single-phase voltage events
- Includes PowerLog software package for quick download, analysis, and automatic reporting
- Plugs directly into the mains power socket to capture data
Contents
VR1710 single phase power quality recorder & voltage recorder, Plug-in Fluke VR1710, USB cable, PowerLog software CD, Universal power cord adapters.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Voltage
70V to 300V
39mm
134mm
No SVHC (15-Jun-2015)
2 Channel
60Hz
77mm
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate