You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE 419D

Distance Meter, Laser, 80 m, Yellow

FLUKE FLUKE 419D
FLUKE FLUKE 419D
FLUKE FLUKE 419D
FLUKE FLUKE 419D
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 419D
Order Code:
2249955
Technical Datasheet:
FLUKE 419D   Datasheet
See all Technical Docs

Alternatives for FLUKE 419D

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Laser

:
80m


:
Yellow


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Fluke 419D professional-grade laser distance meter extends your reach to 80 meters (260 feet) with even greater accuracy. It saves you time and reduces errors with enhanced features like storage for 20 complete displays and a tripod mode for stable, long-distance measurements.
  • Measure up to 80 m (260 ft)
  • Higher accuracy: +/-1 mm (0.04 in)
  • View more data with backlit, three-line display
  • Full Pythagoras function for height measurements
  • Storage of 20 complete displays for quick recall
  • Audible keypad feedback
  • Minimum/Maximum function
  • Tripod mode for mounting meter on a tripod when measuring long distances
  • Enhanced environmental protection:IP54-rated as dust and water spray resistant
  • Improved battery life of 5000 measurements with auto laser off and auto power off features.
  • Ability to measure up to 100m (330ft)
  • Tripod mode allows you to mount to a tripod for measuring long distances
  • Stake out function
  • Audible keypad feedback
  • Storage of the last twenty measurements for quick recall of distance
  • Strong environmental protection with IP54 (water spray and dust proof) sealing

Applications

Test & Measurement, Industrial Maintenance, Electrical, Safety, Construction, Building Diagnostics, Maintenance & Repair

Contents

419D Laser Distance Meter, Two AAA batteries, Users manual on CD, Quick reference guide, Vinyl carrying pouch, Lanyard, Three-year warranty

Footnotes

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

€277.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €277.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --