You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE 414D

Distance Meter, Laser, 50 m, Yellow

FLUKE FLUKE 414D
FLUKE FLUKE 414D
FLUKE FLUKE 414D
FLUKE FLUKE 414D
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 414D
Order Code:
2249954
Technical Datasheet:
FLUKE 414D   Datasheet
See all Technical Docs

Alternatives for FLUKE 414D

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Laser

:
50m


:
Yellow


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Put the Fluke 414D on your tool belt and reach beyond the common tape measure - up to 50 meters (165 ft). This professional-grade laser distance meter is fast and easy to use, improving accuracy and reducing measurement errors. You'll save time and money at every step.
  • The most advanced laser technology for distance measurement
  • Simple one-button operation to instantly measure distance between two objects
  • Measures up to 50 m (165 ft) with accuracy of 2 mm (0.08 in)
  • Bright laser for easy targeting even at longer distances
  • Quick calculation of area (square feet/meters) and volume
  • Easy addition and subtraction function
  • Pythagoras function indirectly measures height via two other measurements
  • Stores up to five measurement results
  • Battery life of 3000 measurements with automatic shut-off feature
  • Two-line display with display hold (until next button is pressed)

Applications

Test & Measurement, Industrial Maintenance, Electrical, Safety, Construction, Building Diagnostics, Maintenance & Repair

Contents

414D Laser Distance Meter, Two AAA batteries, Users manual on CD (17 languages), Quick reference guide, Vinyl carrying pouch, Lanyard, Three-year warranty

Footnotes

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

€148.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €148.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --