Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIT FOR THE JOB
Manufacturer Part NoFFJ5
Order Code4223682
Also Known AsGTIN UPC EAN: 5019200008926
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.010 |
5+ | € 0.938 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIT FOR THE JOB
Manufacturer Part NoFFJ5
Order Code4223682
Also Known AsGTIN UPC EAN: 5019200008926
Width - Metric13mm
Width - Imperial0.5"
Bristle MaterialPure Bristle
Handle MaterialWood
Overall Length - Metric-
Overall Length - Imperial-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- Pure bristles
Technical Specifications
Width - Metric
13mm
Bristle Material
Pure Bristle
Overall Length - Metric
-
Product Range
-
Width - Imperial
0.5"
Handle Material
Wood
Overall Length - Imperial
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96034010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022