Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 43 X 43
Order Code4695549
Technical Datasheet
314 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.290 |
| 5+ | € 5.250 |
| 10+ | € 4.920 |
| 20+ | € 4.500 |
| 50+ | € 4.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 43 X 43
Order Code4695549
Technical Datasheet
Thermal Conductivity0.37W/m.K
Insulator Body MaterialNylon (Polyamide), (PI Polyimide Film)
Conductive Material-
Thickness0.127mm
Thermal Impedance-
Dielectric Strength-
External Length43mm
External Width43mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WLFT 404 43 X 43 is a 0.127mm Thermally Conductive Foil with adhesive on both the sides. It has good thermal characteristics and replaces mechanical fastenings.
- Double-sided pressure sensitive acrylate glue layer
- UL94V-0 Flammability rated
- 3.7°C cm²/W Specific thermal resistance
- 5KV/mm Snap-through stability
- 0.86MPa Holding force (overlapping)
- -40 to +150°C Operating temperature
Applications
Thermal Management, Industrial
Technical Specifications
Thermal Conductivity
0.37W/m.K
Conductive Material
-
Thermal Impedance
-
External Length
43mm
Product Range
-
Insulator Body Material
Nylon (Polyamide), (PI Polyimide Film)
Thickness
0.127mm
Dielectric Strength
-
External Width
43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76071990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.339