Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No44.62.7.006.4000
Order Code1169303
Product Range44
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage6VDC
Contact Current10A
Product Range44
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance75ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 44.62.7.006.4000 is a PCB mount Miniature Relay with sensitive DC coil. This 44 series relay has 1CO (SPDT) cadmium-free AgSnO2 contact. High physical separation between adjacent contacts, 5mm contact pin pitch. Suitable for 95-series sockets.
- Coil EMC suppression
- Flux proof RT II standard protection rating
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
75ohm
Coil Voltage
6VDC
Product Range
44
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018