Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5967001201.
Order Code3922383
Core TypeToroid
Core Size29mm x 19mm x 13.85mm
Core Material Grade67
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length73mm
Ae Effective Cross Section Area6.9mm²
Inductance Factor Al47nH
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Core Type
Toroid
Core Material Grade
67
Effective Magnetic Path Length
73mm
Inductance Factor Al
47nH
SVHC
No SVHC (14-Jun-2023)
Core Size
29mm x 19mm x 13.85mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
6.9mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024893