Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerENDON
Manufacturer Part NoFL23784CW
Order Code3761884
Lighting TypeCeiling Lights
Lamp Base TypeT8
Input Power-
Input Voltage240VAC
Product Range-
SVHCTo Be Advised
Product Overview
LED light fixture that provides over 90 lumens per Watt of light and offers excellent lumen output.
- Gives cost savings compared with older flourescent tubes
- Ideal for commercial, retail or domestic applications
- Cool white (4,000K) LED colour temperature
- Not dimmable
- Lumens: 2,000
Technical Specifications
Lighting Type
Ceiling Lights
Input Power
-
Product Range
-
Lamp Base Type
T8
Input Voltage
240VAC
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95051090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35