Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 117.290 |
5+ | € 110.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 117.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELMDENE
Manufacturer Part NoG13803BMU
Order Code4132860
Technical Datasheet
Power Supply Applications-
No. of Outputs1Outputs
Output Power Max-
Output Voltage - Output 113.8V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Ideal for applications requiring mains and battery monitoring with fault outputs in addition to battery deep discharge protection.
- 13.8V DC output
- Full rated current to load + 0.5A
- Battery charging
- Mains and battery monitoring
- 2x Volt-free fault outputs
- Battery deep discharge protection
- Front and rear tamper protection
Technical Specifications
Power Supply Applications
-
Output Power Max
-
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1Outputs
Output Voltage - Output 1
13.8V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5