You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BEAGLEBOARD BBONE-BLACK-WIRELESS
BeagleBone Black Wireless, Sitara AM335x MPU ARM MCU, HDMI Port
- Manufacturer:
- BEAGLEBOARD BEAGLEBOARD
- Manufacturer Part No:
- BBONE-BLACK-WIRELESS
- Order Code:
- 2671597
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Octave Systems
- :
- OSD335x
- :
- ARM
- :
- Cortex-A8
- :
- OSD3358
- :
- BeagleBone Black Wireless Single Board Computer
- :
- -
Technical Documents (1)
Product Overview
- Sitara AM335x MPU 1GHz ARM processor with 512MB DDR3 RAM, 4GB 8bit eMMC on-board flash
- USB client for power & communications, USB host connectivity
- 802.11b/g/n and Bluetooth 4.1 plus BLE
- HDMI port
- 2 x 46 pin headers
- Debian with Cloud9 IDE on Node.js w/ BoneScript library
- Third party support for Android and Ubuntu
- Micro HDMI output
- 512MB DDR3 800MHZ RAM
- 4GB Embedded eMMC Flash with Debian Distribution
- microSD Card Slot
- Software Compatibility: Debian, Android, Ubuntu
Applications
Wireless, Communications & Networking
No Longer Manufactured
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €66.55 €80.5255 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.