Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROVISION
Manufacturer Part NoF018E  WHITE WIRE
Order Code3389249
Also Known AsGTIN UPC EAN: 5021196005636
3 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 0.606 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 0.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoF018E  WHITE WIRE
Order Code3389249
Also Known AsGTIN UPC EAN: 5021196005636
Supply Voltage4.8VDC
Lamp Base TypeE10 / MES
Bulb Size11mm
MSCP0
Average Bulb Life-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Miniature MES screw fitting bulb. 11 (dia) x 23mm overall length, 15mm base length.
- 0.3A Current rating
 - Miniature MES screw fitting
 
Technical Specifications
Supply Voltage
4.8VDC
Bulb Size
11mm
Average Bulb Life
-
Lamp Base Type
E10 / MES
MSCP
0
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005